STMicroelectronics STM32N6570-DK Discovery Kit

STMicroelectronics STM32N6570-DK Discovery Kit is a development platform for the Arm® Cortex®-M55-based STM32N657X0H3Q microcontroller. The STMicroelectronics STM32N6570-DK includes hardware features to evaluate peripherals like USB Type-C™, Octo-SPI flash, Hexadeca-SPI PSRAM, Ethernet, camera, LCD, microSD™, audio codec, digital microphones, ADC, user button, and flexible extension connectors. The four connectors enable wireless connectivity, analog solutions, and sensors to expand easily.

Infographic - STMicroelectronics STM32N6570-DK Discovery Kit

Features

  • STM32N657X0H3Q Arm Cortex‑M55‑based microcontroller featuring ST Neural-ART Accelerator, H264 encoder, NeoChrom 2.5D GPU, and 4.2Mbytes of contiguous SRAM in a VFBGA264 package
  • 5" LCD module with capacitive touch panel
  • USB Type-C with USB 2.0 HS interface, dual‑role‑power (DRP)
  • USB Type-A with USB 2.0 HS interface, host, 0.5A max.
  • 1‑Gbit Ethernet with TSN (time-sensitive networking) compliant with IEEE‑802.3‑2002
  • SAI audio codec
  • One MEMS digital microphone
  • 1‑Gbit Octo‑SPI flash memory
  • 256-Mbit Hexadeca‑SPI PSRAM
  • User, tamper and reset push-buttons
  • Onboard ST-LINK-V3EC debugger/programmer with USB re-enumeration capability, virtual COM port, and debug port
  • Handled by STM32CubeMonitor-UCPD (STM32CubeMonUCPD) software tool
  • Two user LEDs
  • Board connectors
    • USB Type-C
    • USB Type-A
    • Ethernet RJ45
    • Camera module
    • microSD card
    • LCD
    • Stereo headset jack including analog microphone input
    • Audio MEMS daughterboard expansion connector
    • Arduino® Uno R3 expansion connector
    • STMod+ expansion connector
  • Comprehensive free software libraries and examples available with the STM32CubeN6 MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Wireless connectivity
  • Analog applications
  • Sensor integration

Videos

Edge Impulse Resource Hub

Infographic - STMicroelectronics STM32N6570-DK Discovery Kit
Publicado: 2024-12-18 | Actualizado: 2026-02-09