STMicroelectronics TSU10x Nanopower Operational Amplifiers

STMicroelectronics TSU10x Nanopower Operational Amplifiers offer an ultralow-power consumption combined with a supply voltage range of 1.5V to 5.5V. These features allow the TSU101, TSU102, and TSU104 to be efficiently supplied by a coin-type Lithium battery or a regulated voltage in low-power applications. The gain bandwidth of these devices makes them ideal for sensor signal conditioning, battery supplied, and portable applications.

Features

  • Low supply voltage from 1.5V to 5.5V
  • Unity gain stable
  • Rail-to-rail input and output
  • Low input bias current
  • High tolerance to ESD
  • 42 years of typical equivalent lifetime (for TSU101) is supplied by a 220mAh coin type Lithium battery
  • Industrial temperature range of -40°C to +85°C
  • Accurate signal conditioning of high impedance sensors
  • Application performances guaranteed over an industrial temperature range
  • Tolerance to power supply transient drops

Applications

  • Ultralong life battery-powered applications
  • Power metering
  • UV and photosensors
  • Electrochemical and gas sensors
  • Pyroelectric passive infrared (PIR) detection
  • Battery current sensing
  • Medical instrumentation
  • RFID readers

ST OP AMPS

STMicroelectronics TSU10x Nanopower Operational Amplifiers
View Results ( 8 ) Page
N.º de artículo GBP: amplificador de ancho de banda VP - Velocidad de precesión CMRR - Proporción de rechazo de modo común Hoja de datos
TSU101RILT 8 kHz 3 mV/us 90 dB TSU101RILT Hoja de datos
TSU102IST 8 kHz 3 mV/us 90 dB TSU102IST Hoja de datos
TSU104IQ4T 8 kHz 3 mV/us 90 dB TSU104IQ4T Hoja de datos
TSU101ICT 8 kHz 3 mV/us 90 dB TSU101ICT Hoja de datos
TSU101ILT 8 kHz 3 mV/us 90 dB TSU101ILT Hoja de datos
TSU102IQ2T 8 kHz 3 mV/us 90 dB TSU102IQ2T Hoja de datos
TSU104IPT 8 kHz 3 mV/us 90 dB TSU104IPT Hoja de datos
TSU101RICT 8 kHz 3 mV/us 90 dB TSU101RICT Hoja de datos
Publicado: 2013-07-24 | Actualizado: 2024-04-23