STMicroelectronics X-NUCLEO-53L4A1 Expansion Board

STMicroelectronics X-NUCLEO-53L4A1 Expansion Board is intended for any STM32 Nucleo board equipped with the Arduino R3 connectors. The X-NUCLEO-53L4A1 Expansion Board includes a complete evaluation kit allowing users to learn, evaluate, and develop applications using the VL53L4CD Time-of-Flight high-accuracy proximity sensor.

The STM X-NUCLEO-53L4A1 Expansion Board provides a cover glass holder that fits three different spacers of 0.25mm, 0.5mm, and 1mm height below the cover glass to simulate various air gaps. Additionally, a small oval cover glass fitting the sensor is incorporated.

Through the Arduino connectors, several ST expansion boards can be stacked, supporting VL53L4CD applications with BLUETOOTH® or Wi-Fi interfaces.

Features

  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • Full system software supplied, including code examples and graphical user interface
  • RoHS, CE, UKCA, and China RoHS compliant

SATEL-VL53L4CD Connected to X-NUCLEO-53L4A1

STMicroelectronics X-NUCLEO-53L4A1 Expansion Board

VL53L4CD Mini PCB Flying Wires Connection to X-NUCLEO-53L4A1

STMicroelectronics X-NUCLEO-53L4A1 Expansion Board

Simplifed Schematic

Schematic - STMicroelectronics X-NUCLEO-53L4A1 Expansion Board
Publicado: 2022-03-01 | Actualizado: 2022-07-11