STMicroelectronics B-CAMS-IMX Camera Module for STM32 Boards
STMicroelectronics B-CAMS-IMX Camera Module for STM32 Boards provides a compelling hardware set to handle several computer vision scenarios and use cases. The module has a high-resolution 5Mpx IMX335LQN CMOS RGB image sensor, an ISM330DLC inertial motion unit, and a VL53L5CX ToF sensor. The B-CAMS-IMX can be used with any STM32 boards featuring a MIPI CSI-2® interface with a 22‑pin FFC connector to easily enable full-featured computer vision on STM32 microcontrollers and microprocessors.Features
- Dual-lane MIPI CSI-2® data output supporting the Sony 5Mpx IMX335LQN CMOS RGB image sensor
- Manual focus lens, FOV 87°, M12 mount
- ISM330DLC inertial motion unit
- VL53L5CX multizone direct Time-of-Flight (TOF) sensor
- 3.3V power
- 0.5mm‑pitch, 22‑pin flexible flat cable (FFC) connector
- 22‑pin flexible flat cable
Applications
- Machine vision
- Robotics
- Factory automation
Resources
Publicado: 2024-08-13
| Actualizado: 2025-08-11