Switchcraft Harsh Environment Solutions

Switchcraft Harsh Environment Solutions feature a large variety of sealed, watertight, and waterproof connectors. These circular plastic connectors (CPC) are specially designed to withstand harsh environment applications with rated protection from IP66 up to IP68 NEMA 250 (6P). The connectors have a range of locking styles, including push-pull, threaded coupling, bayonet quick-couple (Insta-Click® Positive Lock), and push-button latch release. The connectors for Switchcraft Harsh Environment Solutions are made in the USA.

Features

  • Large variety of sealed, watertight, and waterproof connectors
  • IP66 to IP68 NEMA 250 (6P) rated protection
  • Made in the USA
  • Locking styles include push-pull, threaded coupling, bayonet quick-couple (Insta-Click Positive Lock), and push-button latch release
Publicado: 2021-09-13 | Actualizado: 2022-03-11