Taoglas HP54510A GNSS Dual-Free Stacked Patch Antennas

Taoglas HP54510A GNSS Dual-Free Stacked Patch Antennas are designed to provide fantastic positional accuracy on the L1/L5 GNSS spectrum. These Taoglas multi-band passive GNSS antennas cover GPS/QZSS L1/L5, GLONASS G1, Galileo E1/E5a, BeiDou B1/B2a, SBAS, and the L Band at 1525MHz. Typical applications for HP54510A high-precision antennas include autonomous driving, precision agriculture, telematics and containers, asset tracking, timing accuracy synchronization, and precision positioning for robotics.

Features

  • Bands covered
    • BeiDou (B1/B2a)
    • GPS/QZSS (L1/L5)
    • GLONASS (G1)
    • Galileo (E1/E5a)
    • L Band corrections
  • Dual-pin, dual-feed, 4-pin configuration
  • 45mm length x 45mm width x 10mm height
  • RoHS and Reach compliant

Applications

  • Autonomous driving
  • Precision agriculture
  • Telematics and container/asset tracking
  • Timing accuracy synchronization
  • Precision positioning for robotics

Specifications

  • 61.1% to 83.5% efficiency
  • 4.15dBi to 5.08dBi peak gain
  • 50Ω impedance
  • RHCP polarization
  • Directional radiation pattern
  • -40°C to +85°C operating temperature range

Test Set-Up

Application Circuit Diagram - Taoglas HP54510A GNSS Dual-Free Stacked Patch Antennas
Publicado: 2024-06-20 | Actualizado: 2025-03-24