Taoglas MA322.A.001 Comet 5G/4G MIMO Antenna
Taoglas MA322.A.001 Comet 5G/4G MIMO Antenna is a low profile, puck style, adhesive/magnetic mount antenna in an IP67 waterproof enclosure. This antenna contains two 5G/4G high-performance elements for use in MIMO cellular systems. The MA322.A.001 antenna achieves stable gain and high efficiency across 600MHz to 6GHz, covering global cellular frequencies through innovative design techniques. This Comet antenna features an adhesive/magnetic mounting base, allowing installation in non-drillable areas, such as leased vehicles, where permanent antenna attachment is not feasible. The coaxial cables for both MIMO 1 and MIMO 2 are SMA(M) connectors of type TGC-1.5DS with a length of 2m. Typical applications include telematics, gateways and routers, digital signage, first responders, and emergency services.Features
- Low-profile housing with adhesive/magnetic mount
- 2x 5G/4G MIMO 600MHz to 6000MHz
- Worldwide 5G bands, including legacy 4G, 3G, and 2G bands
- IP67 waterproof enclosure
- 2m low loss TGC-1.5DS cable with SMA(M) connectors
- Dimensions: Diameter 80mm x 18.1mm
- Custom cables and connectors available
- RoHS and Reach compliant
Applications
- Telematics
- Gateways and routers
- Digital signage
- First responders and emergency services
Dimensions
Publicado: 2023-11-01
| Actualizado: 2024-06-07