Taoglas MPA.257.A WiFi® Antenna

Taoglas MPA.257.A WiFi® Antenna is a stamped metal WiFi antenna for various Bluetooth and WiFi® applications. This WiFi® antenna covers 2.4GHz, 5.8GHz, and 7.125GHz frequency bands. The MPA.257.A metal antenna is durable and its robust construction makes it more resistant to physical damage in comparison to other antennas. This stamped metal antenna is recyclable, which makes it a more sustainable choice compared to other materials like plastics or composites. The MPA.257.A antenna is a lightweight antenna and has a compact form factor of 24.5mm x 4.9mm x 5.9mm. This antenna is suitable for handheld WiFi® devices, office automation, entertainment systems with 4K/8K streaming, VR and AR, access control systems, smart telemedicine, and industrial automation.

Features

  • WiFi® tri-band SMD stamp metal PIFA antenna
  • Covers 2.4GHz, 5.8GHz, and 7.125GHz frequency bands
  • Lightweight, durable, and robust construction
  • 24mm x 5.4mm x 4.9mm dimensions
  • RoHS and Reach compliant

Applications

  • Handheld WiFi® devices
  • Smart home and office automation
  • Entertainment systems with 4K/8K streaming, VR, and AR
  • Keyless entry systems and access control systems
  • Smart telemedicine and healthcare
  • Industrial automation and predictive maintenance systems

Dimension Diagram

Mechanical Drawing - Taoglas MPA.257.A WiFi® Antenna
Publicado: 2024-12-03 | Actualizado: 2024-12-20