TDK Inductors
TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.
Additional Resources
View Results ( 3963 ) Page
| N.º de artículo | Hoja de datos | Descripción | Inductancia | Ancho | Longitud | Altura | Serie |
|---|---|---|---|---|---|---|---|
| SPM7054VC-1R5M-D | ![]() |
Inductores de potencia - SMD IND 1.5uH,18.8A,5.7mohm,-55-155C | 1.5 uH | 7 mm | 7.5 mm | 5.4 mm | SPM-VC-D |
| TMS322512ALM-R22MTAA | ![]() |
Inductores de potencia - SMD Thin-film 220nH 20% 11mohm 12A | 220 nH | 2.5 mm | 3.2 mm | 1.2 mm | TMS-ALM |
| VLS5030EX-330M-D | ![]() |
Inductores de potencia - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 | 33 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| TFM201610ALMAR15MTAA | ![]() |
Inductores de potencia - SMD 0.15uH 20% 16ohm 7.7A | 150 nH | 1.6 mm | 2 mm | 1 mm | TFM-ALMA |
| VLS5030EX-4R7M-D | ![]() |
Inductores de potencia - SMD 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 | 4.7 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| VLBU6565100T-R07L | ![]() |
Inductores de potencia - SMD 0.07uH 15% 0.17mOhm 100KHz 110A | 70 nH | 6.5 mm | 6.5 mm | 10 mm | VLBU |
| VLS5030EX-1R0N-D | ![]() |
Inductores de potencia - SMD 1uH 20% 100kHz 0.012Ohm 6.5A AEC-Q200 | 1 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| TMS322512ALM-3R3MTAA | ![]() |
Inductores de potencia - SMD Thin-film 3.3uH 20% 113mohm 2.8A | 3.3 uH | 2.5 mm | 3.2 mm | 1.2 mm | TMS-ALM |
| VLS5030EX-3R0N-D | ![]() |
Inductores de potencia - SMD 3uH 30% 100kHz 0.026Ohm 4.2A AEC-Q200 | 3 uH | 5 mm | 5.3 mm | 3 mm | VLS-EX-D |
| MLF1005VR47JTD25 | ![]() |
Inductores de RF - SMD 0402 0.47uH 5% AEC-Q200 | 470 nH | 0.5 mm | 1 mm | 0.5 mm | MLF |
Publicado: 2017-12-14
| Actualizado: 2026-05-14