TDK MPZ-H Chip Beads

TDK MPZ-H Chip Beads are large current / low DC-resistance chip beads, designed in a standard 0603 or 1005 package sizes. These halogen-free chip beads provide a noise-reduction solution for power lines, with models available whose impedance values range from 22Ω to 220Ω at 100MHz. This line of the MPZ series features a -55° to 125°C operating temperature range and a 50% resistance improvement over existing -C type counterparts. TDK MPZ-H chip beads are ideal for noise removal in mobile devices (smartphones/tablet terminals), PCs, recorders, and household appliances.

Features

  • Available in package sizes
    • 0603 (0.6mm x 0.3mm x 0.3mm)
    • 1005 (1.0mm x 0.5mm x 0.5mm) 
  • Supports compact devices with small space requirements
  • Various impedance values available (22Ω, 33Ω, 80Ω, 90Ω, 120Ω, 180Ω, and 220Ω at 100MHz)
  • Reduced from the -C on the standard series power loss in circuits
  • RoHS compliant with no cross-talk due to closed magnetic circuit structural design
  • Can withstand high current due to low DC resistance
  • -55°C to +125°C operating temperature

Applications

  • Cell phones, PCs, and tablets
  • TV tuners, audio players, DVD, DSCs, and DVCs
  • Video game consoles, digital photo frames
  • Household appliances such as STBs, smart grids, and industrial equipment

Frequency Characteristics

Performance Graph - TDK MPZ-H Chip Beads

Package Outline

TDK MPZ-H Chip Beads
View Results ( 10 ) Page
N.º de artículo Corriente CC máxima Resistencia CC máxima Paquete / Cubierta
MPZ1005S121HT000 2 A 55 mOhms 0402 (1005 metric)
MPZ0603S220HT000 1.9 A 36 mOhms 0201 (0603 metric)
MPZ0603S330HT000 1.6 A 50 mOhms 0201 (0603 metric)
MPZ0603S800HT000 1.2 A 95 mOhms 0201 (0603 metric)
MPZ1005S181HT000 1.6 A 85 mOhms 0402 (1005 metric)
MPZ1005S221HT000 1.5 A 95 mOhms 0402 (1005 metric)
MPZ1005S330HT000 3 A 22 mOhms 0402 (1005 metric)
MPZ0603S121HT000 1 A 130 mOhms 0201 (0603 metric)
MPZ1005S180HT000 4 A 10 mOhms 0402 (1005 metric)
MPZ1005S900HT000 2.3 A 38 mOhms 0402 (1005 metric)
Publicado: 2018-06-15 | Actualizado: 2023-02-10