TE Connectivity AMPSEAL 16 HT Connector System
TE Connectivity's (TE) AMPSEAL 16 HT Connector System is a high-temperature automotive connector series with a temperature range of up to +150°C. TE AMPSEAL 16 HT features a UL 94V-0 flammability rating and two sealing options for SAE and ISO wires. The gray-colored housing offers easy identification, and the one-piece, fully assembled design provides easy handling and assembly. These rectangular connectors are ideal for extended on-engine, after-treatment, powertrain, and other high-temperature applications.Features
- Up to +150°C operating temperature
- UL 94V-0 flammability rating
- Two sealing options for SAE and ISO wires
- Gray-colored housing provides easy identification
- Four discrete color polarization keys help prevent mismating
- One-piece, fully assembled design
- Easy handling and assembly
Applications
- On-engine control
- After treatment
- Cooling systems
- Engine compartments
Specifications
- Up to IP67 rugged sealing capabilities
- 2-, 3-, 4-, 6-, 8-, and 12-cavity arrangements
- In-line mount
- Rectangular, thermoplastic housing
Additional Resources
Publicado: 2025-02-17
| Actualizado: 2025-06-02