TE Connectivity 3540 Thick-Film Resistors

TE Connectivity's (TE) 3540 Surface-Mount (SMD) Thick-Film Resistors are high-power devices featuring a 4W at 70°C power rating in a 2817 package. TE's 3540 SMD Thick-Film Resistors are similar to the 3W 3522 series and operate over a -55°C to +155°C operating temperature range. The series provides a 1Ω to 10ΩM resistance range and a 250V maximum working voltage.

Features

  • Matte tin over nickel barrier terminal finish
  • 4W at 70°C power rating
  • 1Ω to 10ΩM resistance range
  • ±1%, ±5% resistance tolerance
  • Closely related to the 3522 series
  • Temperature coefficient of resistance (TCR)
    • 1Ω to 10Ω ≤ ±200PPM/°C 
    • 10.1Ω to 10MΩ ≤ ±100PPM/°C
  • 250V maximum working voltage
  • 500V maximum overload voltage
  • 500V dielectric withstanding voltage
  • -55°C to +155°C operating temperature range
  • 2817 package size 

Dimensions

Chart - TE Connectivity 3540 Thick-Film Resistors

Construction

Chart - TE Connectivity 3540 Thick-Film Resistors
Publicado: 2019-09-13 | Actualizado: 2025-09-24