TE Connectivity / CII FC-335 General Purpose Relays

TE Connectivity's CII FC-335 General Purpose Relays are non-latching hermetically sealed coil type with 3PST (three-pole single-throw) or NO (security contacts) form. TE's FC-335 high-voltage relays are available in solder hook and screw contact terminals with 28VDC coil voltage suppressed. These relays' main contacts are suitable for use in 360Hz to 800Hz variable frequency applications. The FC-335 relays feature 80000 feet altitude, 3-pole 35A contacts, 1.5inch3 switching, and 50g/11ms shock. These general-purpose relays operate at -70°C to +125°C temperature range. The FC335 relays are designed with corrosion-protected metal can, all-welded construction, and built in accordance to MIL-PRF-6106.

Features

  • 3-pole 35A contacts
  • 28VDC and 115VAC coils
  • 1.5"3 switching
  • 80,000 feet altitude
  • 50g/11ms shock
  • 2ms maximum bounce time at a nominal voltage
  • -70°C to +125°C temperature range

Solder Hook Mounting Layout

Block Diagram - TE Connectivity / CII FC-335 General Purpose Relays

Screw Mounting Layout

Block Diagram - TE Connectivity / CII FC-335 General Purpose Relays
View Results ( 8 ) Page
N.º de artículo Terminación del contacto Voltaje de conmutación Voltaje de la bobina Altura Hoja de datos
FC-335-CW3 Solder Hook 115 VAC, 28 VDC 28 VDC 1.68 in FC-335-CW3 Hoja de datos
FC-335-SY4 Screw 115 VAC, 28 VDC 28 VDC 2.41 in FC-335-SY4 Hoja de datos
FC-335-CW4 Solder Hook 115 VAC, 28 VDC 28 VDC 1.68 in FC-335-CW4 Hoja de datos
FC-335-CW8 Solder Hook 115 VAC, 28 VDC 115 VAC 1.68 in FC-335-CW8 Hoja de datos
FC-335-CW9 Solder Hook 115 VAC, 28 VDC 115 VAC 1.68 in FC-335-CW9 Hoja de datos
FC-335-SY3 Screw 115 VAC, 28 VDC 28 VDC 2.41 in FC-335-SY3 Hoja de datos
FC-335-SY8 Screw 200 VAC 115 VAC 2.41 in FC-335-SY8 Hoja de datos
FC-335-SY9 Screw 115 VAC, 28 VDC 115 VAC 2.41 in FC-335-SY9 Hoja de datos
Publicado: 2017-12-27 | Actualizado: 2026-03-27