TE Connectivity VPX Stacking Compliant Pin Connector

TE Connectivity's (TE) VPX Stacking Compliant Pin Connector fits the VITA 46 footprint and allows users to cable off of the backplane or plug-in card for rugged embedded computing applications. TE's VPX Stacking Compliant Pin Connector offers compliant pin termination on both sides and is well-suited for rigid-flex or board-to-board stacking where a separable interface is not required. This connector offers a low-profile 4.0mm or 4.4mm stack height.

Features

  • Allows users to route off backplane or plug-in card
  • Fits VITA 46 footprint
  • Compliant pin termination on both sides
  • 4.0mm and 4.4mm stack height
  • Simple press-fit application
  • Connector footprint matches MULTIGIG RT2 and MULTIGIG RT2-R connectors
  • 1.27μm tin lead (93/7) over 1.27μm min nickel compliant pin

Applications

  • Military electronics/C4ISR
  • Avionics
  • Ground defense
  • Missile defense
  • Space
Publicado: 2021-06-28 | Actualizado: 2025-06-18