TE Connectivity QSFP-DD 112G Copper Cable Assemblies
TE Connectivity's Quad Small Form Factor Pluggable - Double Density (QSFP-DD) 112G Copper Cable Assemblies support aggregate data rates up to 800Gbps per cable assembly. These cable assemblies double the number of channels to 8 lanes and enable more bandwidth. The QSFP-DD 112G cable assemblies support straight and breakout configurations to meet various application needs. These cable assemblies are backward-compatible and are available in 0.5M to 4M lengths. The QSFP-DD 112G cable assemblies are used in data centers, Artificial Intelligence (AI), Machine Learning (ML), telecommunications, and networking applications.Features
- Doubled the number of channels to 8 lanes compared to the existing QSFP cable solution
- Support 112G-PAM4 signals for 800G
- Backward compatibility and design flexibility
- Support straight and breakout configurations
- Compatible with 25G per line NRZ up to 112G per lane PAM4 signaling protocols that allow cables to deliver aggregate up to 800Gbps data rates per cable assembly
- 0.5M to 4M cable assembly length
Applications
- Markets:
- Data centers
- Artificial Intelligence (AI)
- Machine Learning (ML)
- Telecommunications
- Networking
- Servers
- Switches
- Storages
- Routers
Publicado: 2025-04-10
| Actualizado: 2025-04-16