Temp-Flex Cable, Inc. FEP Flat-Ribbon Cables
Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.Features
- A wide operating temperature range (-65°C to +200°C) coupled with the durable and flexible FEP (Fluorinated Ethylene Propylene) dielectric insulation material withstands soldering termination as well as sub-arctic environments
- The combination also facilitates agile movement, resistance to abrasions, and is more robust and durable than PVC and TPE
- An extruded cable encapsulates each conductor with insulation and will not delaminate
- Pitch tolerance (control) of ±0.05mm (0.002") ensures compatibility with a wide range of Insulation Displacement Terminations/Connectors (IDTs/IDCs)
- The ribbonized cable delivers IDT/IDC press-fit terminations for efficiency and cost savings
- A variety of conductor sizes (32 to 16AWG), materials (bare copper, silver-plated copper, and high-strength alloy), and pitches enable customizations based on application requirements (current-voltage, space restrictions, tensile strength, flexibility, and flex life)
- The chemical resistance cables withstand acids, alcohols, aldehydes, bases, esters, hydrocarbons (aliphatic, aromatic, and halogenated), ketones, and oxidizing agents
- Hand-tool slice-ability provides flexibility in conductor count to meet multiple application requirements
- A low-loss dielectric constant (permittivity, 2.1) ensures optimum signal transmission with minimum loss
- Commercial or MIL-Spec Approved options available
Specifications
- Electrical
- Voltage: 300VAC typ.
- Dielectric Withstanding Voltage: >2500VAC
- Insulation resistance: >500MΩ
- Physical
- Fire Resistance: UL94 V-O
- Flammability Test: VW1
- Operating Temperature Range: -65°C to +200°C
- Construction
- Conductor: 32 to 16AWG
- Insulation Material: FEP
- Pitch Range: 0.32mm to 2.54mm (0.0125 to 0.10")
- Pitch Tolerance: 0.05mm (0.002")
- Maximum Width: 82.55mm (3.25")
- RoHS compliant
Applications
- Aerospace and Defense
- Flight Data Recorder Box
- Satellite
- Radar
- Missile Systems
- Industrial Electronics
- Robotics
Videos
View Results ( 113 ) Page
| N.º de artículo | Color | Número de conductores | Espacio de Conductor | Calibre de cable - AWG |
|---|---|---|---|---|
| 100057-0201 | 44 Conductor | 1 mm (0.039 in) | 28 AWG | |
| 100057-0040 | Blue | 60 Conductor | 1.27 mm (0.05 in) | 28 AWG |
| 100057-0193 | Blue | 40 Conductor | 1 mm (0.039 in) | 28 AWG |
| 100057-0097 | 14 Conductor | 26 AWG | ||
| 100057-0162 | 20 Conductor | 28 AWG | ||
| 100057-0174 | 26 Conductor | 1 mm (0.039 in) | 28 AWG | |
| 100057-0426 | 14 Conductor | 28 AWG | ||
| 100057-0241 | 26 Conductor | 28 AWG | ||
| 100057-0273 | Gray | 12 Conductor | 0.635 mm (0.025 in) | 30 AWG |
| 100057-0186 | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG |
Publicado: 2012-10-19
| Actualizado: 2024-07-18