TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).

Features

  • 4x solution provides 3 times the density of SFP/SFP+
  • Features TE Connectivity 38-position EVERCLEAR connectors
  • Through-bezel and behind-bezel cage options with proven EMI containment
  • Direct-attach copper cables for short-reach applications
  • Quick-release latching system
  • MPO cables plug into QSFP parallel optic transceiver modules
  • Light pipe and heat sink options available

Applications

  • Switches
  • Routers
  • HBAs
  • Enterprise storage
  • High-performance computing
  • High-density, high-speed I/O
  • Multiple channel interconnects
View Results ( 12 ) Page
N.º de artículo Hoja de datos Descripción Revestimiento del contacto
1888968-1 1888968-1 Hoja de datos Conectores I/O Cage kit w/ PCI HS Behind-bezel Tin
1888674-1 1888674-1 Hoja de datos Conectores I/O Cage w/lightpipe tab Through-bezel
1761987-9 1761987-9 Hoja de datos Conectores I/O Connector 38 Pos EVERCLEAR/QSFP Gold
1888617-1 1888617-1 Hoja de datos Conectores I/O Cage Assy QSFP Through-bezel Tin
1888781-1 1888781-1 Hoja de datos Conectores I/O Cage Assy QSFP Behind-bezel Tin
2110819-1 2110819-1 Hoja de datos Conectores I/O SMT Compact I/O Conn 38 Pos Female Gold
1888631-1 1888631-1 Hoja de datos Conectores I/O Cage kit w/ PCI HS Through-bezel Tin
1888631-2 1888631-2 Hoja de datos Conectores I/O Cage kit w/ SAN HS Through-bezel Tin
1888631-3 1888631-3 Hoja de datos Conectores I/O Cage kit w/ NW HS Through-bezel Tin
1888968-3 1888968-3 Hoja de datos Conectores I/O Cage kit w/ NW HS Behind-bezel Tin
Publicado: 2008-04-30 | Actualizado: 2023-03-01