Texas Instruments DRV2624 Advanced ERM/LRA Haptic Driver

Texas Instruments DRV2624 Advanced ERM/LRA Haptic Driver relies on a proprietary closed-loop architecture to deliver sharp, strong, and consistent haptic effects while optimizing power consumption. The device includes internal memory, a loopable waveform sequencer, automatic overdrive, and braking. These additions simplify the process of generating crisp and optimum haptic effects, reducing the burden imposed on the processing unit. The DRV2624 features an automatic go-to-standby state and a battery preservation function. These features help reduce power consumption without user intervention. The NRST pin allows for a full shutdown state for additional power savings.

Features

  • Ultra-low-power shutdown mode
  • Low-power standby state
  • Resistance-based actuator diagnostics
  • SimpleDrive One-Wire vibration scheme
  • Automatic resonance tracking and reporting
  • Automatic overdrive and braking
  • Automatic level calibration
  • Drive compensation over battery discharge
  • Configurable battery monitor with power preservation
  • Off-resonance driving with auto-braking
  • LRA waveform shape selection
  • Integrated RAM with loopable waveform sequencer
  • Real-Time Playback (RTP) mode
  • I2C-controlled digital playback engine
  • Hardware and software trigger option
  • Automatic transition to standby with auto-brake
  • Optional interrupt pin
  • 1.8V Compatible, VDD Tolerant Digital Interface

Applications

  • Mobile phones
  • Tablets

Simplified Schematic

Schematic - Texas Instruments DRV2624 Advanced ERM/LRA Haptic Driver
Publicado: 2016-02-16 | Actualizado: 2022-03-11