Texas Instruments DRV8143H-Q1EVM Driver Evaluation Module

Texas Instruments DRV8143H-Q1EVM Driver Evaluation Module (EVM) showcases the performance and features of the DRV8144H HotRod™ Half-Bridge Driver. Featuring a fully integrated half-bridge driver intended for a wide range of automotive applications. The Texas Instruments DRV8143H-Q1EVM is intended for high-current applications with a 4.5V to 35V operating voltage and a 20A max output current.

Features

  • 20A max output current
  • Configurable slew rate and spread spectrum clocking for low EMI
  • Integrated current sense and regulation through IPROPI
  • Hardware PWM control

Board Layout

Mechanical Drawing - Texas Instruments DRV8143H-Q1EVM Driver Evaluation Module
Publicado: 2023-09-26 | Actualizado: 2025-03-11