Texas Instruments DRV8311HEVM Evaluation Module

Texas Instruments DRV8311HEVM Evaluation Module is designed to evaluate the DRV8311H 3-phase brushless motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. The motor operates with a 5A peak current drive for 12V DC rails or battery-powered applications. The module features an integrated LDO that can support 100mA external current. This module is compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant).

Features

  • 3V to 20V operation with 5A peak current drive
  • Integrated CSAs for three-phase low-side current measurement
  • Integrated LDO which can support 100mA external current
  • Compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant)
  • C2000 (LAUNCHXL-F280049C) InstaSPIN GUI compatibility

DRV8311HEVM PCB Layout

Texas Instruments DRV8311HEVM Evaluation Module

Hardware Blocks of DRV8311HEVM

Texas Instruments DRV8311HEVM Evaluation Module
Publicado: 2022-04-13 | Actualizado: 2022-05-11