Texas Instruments DYY-AMP-EVM Op Amp Evaluation Module (EVM)
Texas Instruments DYY-AMP-EVM Op Amp Evaluation Module (EVM) is used to test the performance of the op amps available in DYY-14 (SOT-23 THN) packages. The Texas Instruments DYY-AMP-EVM can easily be configured as an inverting amplifier, non-inverting amplifier, and difference amplifier, allowing engineers to evaluate and verify design concepts quickly.Features
- DYY DIP adapter board breakout
- Non-inverting, inverting, and difference amplifier circuit configurations are available
- Schematic provided in silkscreen on the evaluation module
- Multiple connector options for input and out connections: headers, test point, and wires
Kit Contents
- DYY-AMP-EVM evaluation module
- Two position header strips (Samtec TS-132-G-AA)
Board Layout
Publicado: 2022-04-19
| Actualizado: 2022-08-21