Texas Instruments LP5890EVM Evaluation Module
Texas Instruments LP5890EVM Evaluation Module is engineered to evaluate the characteristics, operation, and usage of the LP5890 matrix LED display driver. The LP5890 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The TI LP5890EVM works with a host controller, the MSP430F5529 LaunchPad™.Features
- 48 current source channels from 0.2mA to 20mA
- 16 scan line switches with 190mΩ RDS(ON)
- Ultra-low power consumption
- High-speed and low EMI continuous clock series interface (CCSI)
Applications
- LED digital signage
- Keyboard and gaming accessories
- Major and smart home appliances
- Smart speaker, wired and wireless speaker
- Audio mixer, DJ equipment, and broadcast
- Access equipment, switches, and servers
PCB Layout
Publicado: 2023-01-23
| Actualizado: 2025-03-06