Texas Instruments MSP430FR247x Mixed Signal Microcontrollers (MCUs)

Texas Instruments MSP430FR247x Mixed Signal Microcontrollers (MCUs) are part of the MSP430™ MCU value line portfolio of ultra-low-power, low-cost devices for sensing and measurement applications. MSP430FR247x MCUs integrate a 12-bit SAR ADC and one comparator. The MSP430FR247x MCUs support an extended temperature range from –40°C to 105°C so that higher temperature industrial applications can benefit from the devices’ FRAM data-logging capabilities.

The MSP430 ultra-low-power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and holistic ultra-low-power system architecture, allowing system designers to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatile behavior of Flash.

The TI MSP430 family of low-power microcontrollers consists of devices with different sets of peripherals targeted for various applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The MCU features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators, contributing to maximum code efficiency. The digitally controlled oscillator (DCO) allows the MCU to wake up from low-power to active mode in less than 10µs (typical).

Features

  • Embedded microcontroller
    • 16-bit RISC architecture
    • Clock supports frequencies up to 16MHz
    • Wide supply voltage range from 3.6V down to 1.8V (minimum supply voltage is restricted by SVS levels)
  • Optimized ultra-low-power modes
    • Active mode: 135µA/MHz (typical)
    • Standby: LPM3.5, real-time clock (RTC) counter with 32768Hz crystal: 660nA (typical)
    • Shutdown (LPM4.5): 37nA without SVS
  • Low-power ferroelectric RAM (FRAM)
    • Up to 64KB of nonvolatile memory
    • Built-in error correction code (ECC)
    • Configurable write protection
    • Unified memory of program, constants, and storage
    • 1015 write cycle endurance
    • Radiation-resistant and non-magnetic
  • Intelligent digital peripherals
  • Enhanced serial communications with support for pin remap feature
  • High-performance analog
    • One 12-bit analog-to-digital converter (ADC) with up to 12 channels
    • One enhanced comparator (eCOMP)
  • Clock system (CS)
    • On-chip 32kHz RC oscillator (REFO) with 1µA support
    • On-chip 16MHz digitally controlled oscillator (DCO) with frequency-locked loop (FLL)
    • On-chip very low-frequency 10kHz oscillator (VLO)
    • On-chip high-frequency modulation oscillator (MODOSC)
    • External 32kHz crystal oscillator (LFXT)
    • Programmable MCLK pre-scalar of 1 to 128
    • SMCLK derived from MCLK with programmable pre-scalar of 1, 2, 4, or 8
  • General input/output and pin functionality
    • 43 I/Os on the LQFP-48 package
    • 43 interrupt pins on all GPIOs can wake MCU from low-power modes
  • Family members
    • MSP430FR2476: 64KB of program FRAM, 512B of information FRAM, 8KB of RAM
    • MSP430FR2475: 32KB of program FRAM, 512B of information FRAM, 4KB of RAM
  • Package options
    • 48-pin: LQFP (PT)
    • 40-pin: VQFN (RHA)
    • 32-pin: VQFN (RHB)

Applications

  • Small form factor industrial sensors
  • Low-power medical, health, and fitness
  • Battery packs
  • EPOS
  • Appliances
  • Thermostats
  • Electric toothbrushes
  • PC accessories

Functional Block Diagram

Block Diagram - Texas Instruments MSP430FR247x Mixed Signal Microcontrollers (MCUs)
Publicado: 2019-06-11 | Actualizado: 2025-04-16