Texas Instruments Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Features

  • Broad portfolio of processors from ultra-low-power to ultra-high-performance
  • Options include single-core Cortex-A8 up to multicore Cortex-A15 devices
  • Scalable software experience with Processor SDK using a mainline LTS Linux Kernel and TI-RTOS, allowing easy migration between processors
  • Pin-compatible options within processor families make hardware upgrades seamless
  • A fully scalable software platform for simplified development and migration across TI's current Arm-Based and digital signal processor (DSP) families
  • An intuitive development environment with common graphical navigation, tools, and utilities across devices makes it easier for developers for both Linux and TI-RTOS-based development
  • Mainline LTS (Long Term Support) Linux kernel brings higher quality, stability, easier migration
  • Simplify the use of dedicated processing resources through standard programming interfaces such as OpenCL, OpenCV, and more

Block Diagram

Block Diagram - Texas Instruments Arm®-Based Cortex™-A Processors
Publicado: 2018-06-22 | Actualizado: 2025-06-25