Texas Instruments SN74LVC166A 8-Bit Parallel-Load Shift Register
Texas Instruments SN74LVC166A 8-Bit Parallel-Load Shift Register contains one 8-bit parallel-load shift register. Data is loaded synchronously using the shift or load (SH/LD) select and clock (CLK) inputs. The Texas Instruments SN74LVC166A includes a serial (SER) input to allow for daisy chaining and an asynchronous clear (CLR) input.Features
- Operating range from 1.1V to 3.6V
- Over-voltage tolerant inputs support up to 5.5V independent of VCC
- Supports partial power down with back drive protection (Ioff)
- Maximum propagation delay of 11.2ns at 3.3V supply
- High push-pull output drive strength
- ±24mA at 3.3V
- ±8mA at 2.3V
- ±4mA at 1.65V
- Latch-up performance exceeds 100mAper JESD78
Applications
- Increase the number of inputs on a microcontroller
- Read in board revision
Functional Block Diagram
Publicado: 2024-08-27
| Actualizado: 2025-05-05