Texas Instruments TCAN-SOIC8-EVM Evaluation Module (EVM)
Texas Instruments TCAN-SOIC8-EVM Evaluation Module (EVM) was developed to allow users to evaluate any of TI's 8-pin CAN transceiver devices. The evaluation module provides concepts for bus termination, bus filtering, and protection. The TCAN-SOIC8-EVM is easily configured by the user for the TI 8-pin CAN transceiver families as needed by jumper settings, simple soldering tasks, and replacement of standard components. A separate evaluation module is available for the galvanic-isolated CAN transceiver family.Features
- Standard and split termination on the CAN bus
- Footprints for filter capacitors, common-mode choke, and TVS diode for CAN bus protection from RF noise and transient pulses
- Footprints for common 8-pin SOIC socket and CAN SiC loading
- DSUB9 connector with CAN bus signals and GND for typical automotive cable harness connections
- All digital signals for configuration and control are brought out to a header for easy access
- Multi-way jumpers for different functional uses of generic pins
Board Layout
Publicado: 2024-09-13
| Actualizado: 2024-12-11