Texas Instruments TMAG5170UEVM 3D Hall-Effect Sensor EVM

Texas Instruments TMAG5170UEVM 3D Hall-Effect Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the TMAG5170. The Texas Instruments TMAG5170UEVM includes a graphical user interface (GUI) used to read and write registers and view and save measurement results. Also included is a 3D printed rotate and push module to test the common functions of angle measurement and push-button with a single device.

Features

  • Snap apart PCB for evaluation of both TMAG5170A1 and TMAG5170A2 sensitivities
  • GUI support to read and write device registers as well as view and save measurement results
  • 3D print rotate and push module
  • Detachable evaluation module for custom-use cases
  • Conveniently powered from a common micro-USB connector

Kit Contents

  • TMAG5170UEVM evaluation module
  • Rotate and push 3D print module
  • Handheld magnet
  • USB cable
  • SENS077A (TI-SCB)

Board Layout

Mechanical Drawing - Texas Instruments TMAG5170UEVM 3D Hall-Effect Sensor EVM
Publicado: 2021-10-08 | Actualizado: 2025-03-26