Texas Instruments TPS25984BEVM Evaluation Module

Texas Instruments TPS25984BEVM Evaluation Module provides the necessary requirements to evaluate the reference circuit of the TPS25984B eFuse. The TPS25984B is a 4.5V to 16V, 70A eFuse with an integrated 0.8mΩ FET. The device has overcurrent and inrush current management, an adjustable overcurrent transient blanking timer, and programmable undervoltage and overvoltage protections.

The TI TPS25984BEVM eFuse evaluation board provides options to apply custom load transients using onboard MOSFETs, gate drive circuits, and load resistors.

Features

  • 5V to 16V (typical) operation
  • 14A to 120A programmable circuit breaker threshold using onboard jumpers
  • Adjustable reference voltage for overcurrent protection and active current-sharing blocks
  • Fixed transient current blanking timer
  • Adjustable current limit during start-up and active current sharing threshold using onboard jumpers
  • Adjustable output voltage slew rate control
  • TVS diode for input and Schottky diode for output transient protections
  • LED status for power good and fault indications
  • Options to engage the power cycle and the quick output discharge (QOD)
  • Option to apply custom load transients using onboard MOSFETs, gate drive circuit, and load resistors

Applications

  • Input hotswap and hotplug
  • Server and high-performance computing
  • Network interface cards
  • Graphics and hardware accelerator cards
  • Datacenter switches and routers
  • Fan trays
  • Switches/routers
Texas Instruments TPS25984BEVM Evaluation Module

Setup With Test Equipment

Location Circuit - Texas Instruments TPS25984BEVM Evaluation Module

Layout

Texas Instruments TPS25984BEVM Evaluation Module
Publicado: 2025-02-21 | Actualizado: 2025-03-03