Texas Instruments TPS7A14EVM Evaluation Modules

Texas Instruments TPS7A14EVM-058 and TPS7A14EVM-095 evaluation module (EVM) aid designers in evaluating the operation and performance of the TPS7A14 LDO voltage regulator. The modules are configured with a single low-noise, small-size, linear regulator for a wide range of applications. The regulator is capable of delivering up to 1A to the load with low VIN to VOUT dropout voltage.

Features

  • 0.6V to 2.2V ultra-low input voltage range
  • 1% accuracy over load, line, and temperature
  • High Power-Supply Rejection Ratio (PSRR):
    • 80dB @1kHz (VOUT = 0.8V and IOUT = 500mA)
  • Available in fixed-output voltages:
    • 0.5V to 2.05V (in 25mV steps)
  • VBIAS range:
    • Greater of 2.2V or VOUT + 1.4V to 5.5V
  • Active output discharge
Texas Instruments TPS7A14EVM Evaluation Modules
Publicado: 2022-04-27 | Actualizado: 2023-08-07