Texas Instruments TPSI3052Q1EVM Evaluation Module
Texas Instruments TPSI3052Q1EVM Evaluation Module is a two-copper layer board designed to evaluate the functionality of the TPSI3052-Q1. The TPSI3052-Q1 is a 5kVRMS reinforced isolated switch driver with a 1.5A peak source current and 3A peak sink current. The TI TPSI3052Q1EVM evaluation module contains multiple test points for every pin and a voltage supply to ensure correct functionality. The device is qualified for automotive applications AEC-Q100.Features
- Qualified for automotive applications AEC-Q100
- Test Points are available for every pin and voltage supply to ensure correct functionality
- External 750V DC back-to-back MOSFETs on EVM rated for 500V DC
- No isolated secondary supply required
- Drives external power transistors or SCRs
- 5kVRMS reinforced isolation
- 15V gate drive with 1.5A peak source current and 3A peak sink current
- Up to 50mW supply for external auxiliary circuitry
- Supports AC or DC switching
- Supports two-wire or three-wire modes
- Seven levels of power transfer, resistor selectable
Applications
- Solid State Relay (SSR)
- Hybrid, electric, and powertrain systems
- Building automation
- Factory automation and control
Two-Wire Mode Setup
PCB Layout
Publicado: 2023-01-24
| Actualizado: 2023-02-20