Toradex Aquila iMX95 System on Module - Coming Soon
Toradex Aquila iMX95 System on Module features a modern form factor and is powered by the NXP i.MX 95 application processor. The processor has six Arm® Cortex®-A55 cores running at 1.8GHz and dual Arm Cortex-M processors for real-time tasks. The Toradex Aquila iMX95 includes a state-of-the-art Neural Processing Unit (NPU) offering twice the performance of the i.MX8M Plus, making it ideal for AI-driven applications. Designed with enhanced functional safety, it supports mission-critical use cases. The SoM has a long-term supported Linux software stack, providing over-the-air (OTA) updates, remote access, and device monitoring for seamless and secure operation.
Features
- Modern System on Module form factor
- NXP iMX95 application processor, with six Arm Cortex-A55 at 1.8GHz
- Modern NPU, with 2x better performance vs. iMX8M Plus
- Dual Cortex-M processor for real-time applications
- Enhanced functional safety and built for mission-critical applications
- LTS-supported Linux software stack, including OTA, remote access, and device monitoring
Applications
- Industrial automation and robotics
- Healthcare
- Transportation and agriculture
- Test and measurement
- Smart city
Videos
Additional Resources
- Press Release: Toradex Announces the Launch of the Aquila iMX95 SoM
- Press Release: Toradex announces early access program in collaboration with NXP Semiconductors for the Toradex Titan Evaluation Kit featuring NXP’s i.MX 95 Applications Processors
- Joint Webinar: Deep Dive into the i.MX 95 Apps Processor’s NPU and Vision Pipeline
Publicado: 2024-09-20
| Actualizado: 2025-11-18