Toshiba Automotive U-MOSIX-H Power MOSFETs
Toshiba Automotive U-MOSIX-H Power MOSFETs are 40V N-channel power MOSFETs ideal for automotive applications. These devices are housed in a small, low-resistance SOP Advance (WF) package. They feature low on-resistance, which can reduce conduction loss. The U-MOSIX-H series also lowers switching noise compared with Toshiba Electronic Devices and Storage Corporation’s previous series (U-MOSIV).Features
- The SOP Advance (WF) package has lower on-resistance
- RDS(ON) = 0.79mΩ (max) @VGS = 10V (TPHR7904PB)
- RDS(ON) = 1.1mΩ (typ.) @VGS = 10V (TK1R4S04PB & TK1R4F04PB)
- RDS(ON) = 1.14mΩ (max) @VGS = 10V (TPH1R104PB)
- RDS(ON) = 1.25mΩ (typ.) @VGS = 10V) (TK1R5R04PB)
- Low-noise characteristics reduce EMI
- Wettable flank terminal structure for small and low-resistance package
Applications
- Electric power steering (EPS)
- Load switches
- Electric pumps
Application Circuit Example
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Paquete / Cubierta | Rds On - Resistencia entre drenaje y fuente | Vds - Tensión disruptiva entre drenaje y fuente | Id - Corriente de drenaje continua | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|
| TK1R4S04PB,LXHQ | ![]() |
DPAK-3 (TO-252-3) | 1.35 mOhms | 40 V | 120 A | 180 W |
| TK1R4F04PB,LXGQ | ![]() |
TO-220SM-3 | 1.35 mOhms | 40 V | 160 A | 205 W |
| TPH1R104PB,L1XHQ | ![]() |
SOP-Advance-8 | 1.14 mOhms | 40 V | 120 A | 132 W |
| TKR74F04PB,LXGQ | ![]() |
TO-220SM-3 | 740 uOhms | 40 V | 250 A | 375 W |
| TPHR7904PB,L1XHQ | ![]() |
SOP-Advance-8 | 790 uOhms | 40 V | 150 A | 170 W |
| TPW1R104PB,L1XHQ | ![]() |
DSOP-Advance-8 | 1.14 mOhms | 40 V | 120 A | 132 W |
| XPJ1R004PB,LXHQ | ![]() |
|||||
| TPHR6503PL1,LQ | ![]() |
SOP-8 | 410 uOhms | 30 V | 420 A | 210 W |
| TPHR9203PL1,LQ | ![]() |
SOP-8 | 610 uOhms | 30 V | 320 A | 170 W |
| TPH1R204PL1,LQ | ![]() |
SOP-8 | 1 mOhms | 40 V | 270 A | 170 W |
Publicado: 2020-04-29
| Actualizado: 2024-11-12