Toshiba CUZ Series Zener Diodes

Toshiba CUZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small USC package. The CUZ Series has a 200mW and 600W power dissipation. The Toshiba CUZ Series Zener Diodes are ideal for voltage surge protection applications.

Features

  • Small package
  • Typical voltage of VZ is accorded to E24 series
  • -55°C to 150°C Storage temperature

Packaging and Internal Circuit

Application Circuit Diagram - Toshiba CUZ Series Zener Diodes
View Results ( 10 ) Page
N.º de artículo Hoja de datos Corriente Zener Zz - Impedancia del zener Vz - Tensión del zener
CUZ12V,H3F CUZ12V,H3F Hoja de datos 100 nA 30 Ohms 12 V
CUZ16V,H3F CUZ16V,H3F Hoja de datos 100 nA 35 Ohms 16 V
CUZ24V,H3F CUZ24V,H3F Hoja de datos 100 nA 70 Ohms 24 V
CUZ30V,H3F CUZ30V,H3F Hoja de datos 100 nA 100 Ohms 30 V
CUZ36V,H3F CUZ36V,H3F Hoja de datos 100 nA 100 Ohms 36 V
CUZ5V6,H3F CUZ5V6,H3F Hoja de datos 1 uA 30 Ohms 5.6 V
CUZ6V2,H3F CUZ6V2,H3F Hoja de datos 2.5 uA 30 Ohms 6.2 V
CUZ6V8,H3F CUZ6V8,H3F Hoja de datos 1.5 uA 30 Ohms 6.8 V
CUZ8V2,H3F CUZ8V2,H3F Hoja de datos 100 nA 30 Ohms 8.2 V
CUZ20V,H3F CUZ20V,H3F Hoja de datos 100 nA 70 Ohms 20 V
Publicado: 2021-03-31 | Actualizado: 2025-10-23