Toshiba DF Automotive ESD Protection Diodes

Toshiba DF Automotive ESD Protection Diodes offer a solution to electro-static discharge on 12V, 24V, and 28V CAN and LIN bus lines in vehicles. These devices are AEC-Q101 qualified and intended for inter-vehicle communications using CAN and LIN bus protocols. This group of bidirectional ESD diodes offers low Vclamp and strong ESD immunity in addition to standard capacitances between 8pF and 10pF.

Features

  • AEC-Q101 qualified
  • Low Vclamp
  • CAN/LIN bus protocol protection
  • Standard capacitance (Ct) 8pF to 10pF
  • 12V/24V/28V working voltages
  • VESD = 20kV to 30kV
  • Bidirectional

DF2 Package Style

Toshiba DF Automotive ESD Protection Diodes

DF3 Package Style

Toshiba DF Automotive ESD Protection Diodes
View Results ( 7 ) Page
N.º de artículo Hoja de datos Paquete / Cubierta Tensión de disparo Voltaje de fijación
DF2B18FU,H3XHF DF2B18FU,H3XHF Hoja de datos SOD-323-2 20.5 V 33 V
DF2B29FU,H3XHF DF2B29FU,H3XHF Hoja de datos SOD-323-2 32 V 47 V
DF2B36FU,H3XHF DF2B36FU,H3XHF Hoja de datos SOD-323-2 40 V 60 V
DF3A6.2LFU,LF DF3A6.2LFU,LF Hoja de datos SOT-323-3 6.2 V
DF3D18FU,LXHF DF3D18FU,LXHF Hoja de datos SOT-323-3 20.5 V 33 V
DF3D29FU,LXHF DF3D29FU,LXHF Hoja de datos SOT-323-3 32 V 47 V
DF3D36FU,LXHF DF3D36FU,LXHF Hoja de datos SOT-323-3 40 V 60 V
Publicado: 2021-12-01 | Actualizado: 2022-04-19