TRACO Power THL 40WI 40W DC/DC Converters
TRACO Power THL 40WI 40W DC/DC Converters are 40W 1" x 1" package converters that combine cost-effectiveness and quality. This isolated high-performance DC/DC converter series is suitable for many applications, including mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics. TRACO Power THL 40WI 40W DC/DC Converters come in an encapsulated, shielded metal package and offer integrated remote on/off and trim functions. High efficiency up to 93% enables these converters to operate from -40°C to +65°C without derating. All models feature a wide 4:1 input voltage range and precisely regulated, isolated outputs.
Features
- 40W converter in a 1" x 1" metal package
- Cost-efficient design
- Wide 4:1 input voltage range
- 9VDC to 36VDC
- 18VDC to 75VDC
- Up to 93% typical efficiency
- 1500VDC I/O-isolation
- Protection against overload, overvoltage, and short circuit
- Remote on/off and trim functions
- Optional heatsink for increased temperature capabilities
- -40°C to +65°C operating temperature range without derating
- 3-year product warranty
Applications
- Distributed power architectures
- Communication
- Industrial electronics
- Mobile equipment
- Instrumentation
Videos
Dimensions
Publicado: 2025-08-12
| Actualizado: 2026-05-05