TRACO Power TPP 30A-J 30W AC/DC Medical Power Supplies

TRACO Power TPP 30A-J 30W AC/DC Medical Power Supplies are open framed with a JST connector and have a low leakage current of <100μA rated for body-floating (BF) applications. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The 30W chassis-mount modules are approved for an operating altitude of 5000m. The series offers excellent efficiency of up to 91.5%, and the full load operating temperature range covers -40°C to +63°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30A-J 30W AC/DC Medical Power Supplies operate in compliance with the medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.

Features

  • Open-frame high power density power supplies with 1.36" x 3.34" footprint
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Low leakage current of <100µA rated for BF applications
  • Risk management process according to ISO 14971, including risk management file
  • EMC emission and immunity to IEC 60601-1-2 4th edition
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Protection class l and ll
  • Operating up to 5000m altitude
  • Ready to meet ErP directive, low no-load power consumption
  • 5-year product warranty
Publicado: 2018-10-15 | Actualizado: 2023-03-17