TRACO Power TPI 65A-J 65W Compact AC/DC Power Supplies

TRACO Power TPI 65A-J 65W Compact AC/DC Power Supplies are open-frame power supplies with a 3000VAC reinforced isolation system. These cost-efficient industrial power supplies are available in a compact 3" x 2" package and offer a peak power function that enables the units to deliver up to 140% of the rated power for up to 10 seconds. The TPI 65A-J 65W AC/DC power supplies feature excellent efficiency (up to 94%) and an operating temperature range (natural convection) of -40°C to +70°C without derating while going up to +85°C with either load derating or forced cooling.

The power supplies are designed to meet the ErP directive (<0.3W no load power consumption) and come with EMC characteristics dedicated to applications in industrial/automation and test/measurement fields. High reliability is provided by industrial high-quality grade components and excellent thermal management. The TPI 65A-J Power Supplies are an ideal solution for any demanding industrial device or space-critical applications.

Features

  • 65W open frame power supplies in a 3" x 2" package
  • Compact, cost-efficient design
  • Peak power function up to 140%
  • High efficiency up to 93%
  • No load input power of <0.3W (acc. ErP directive)
  • Internal EN 55032 class B filter
  • Short circuit and overvoltage protection
  • Output current limitation
  • Natural convection cooling
  • Reinforced insulation system
  • Protection class II prepared
  • 3-year warranty

Applications

  • Industrial
  • Automation
  • Test and measurement

Specifications

  • Output
    • 65W maximum power (50W for TPI 65-105A-JP)
    • -20% to +10% voltage adjustment range
    • ±1% maximum voltage set accuracy
    • 5VDC to 53VDC nominal voltage range
    • 1240mA to 10,000mA maximum current range, 1698mA to 13,000mA nominal
    • 0.2% to 0.7% maximum regulation
    • 75mVp-p or 150mVp-p typical ripple and noise at 20MHz bandwidth
    • 235µF to 20,000µF capacitive load range
    • ±0.02%/K maximum temperature coefficient
    • 90ms minimum hold-up time at 230VAC, 15ms minimum at 115VAC
    • 800ms maximum start-up time at 230VAC, 950ms maximum at 115VAC
    • 3% maximum transient response deviation, 600µs typical time
  • Input
    • 85VAC to 264VAC/120VDC to 370VDC voltage range
    • 47Hz to 63Hz frequency range
    • 900mA maximum current at 230VAC, 1600mA maximum at 115VAC
    • 110mW typical power consumption, 180mW maximum
    • 75A maximum inrush current at 230VAC, 40A maximum at 115VAC
  • 3000VAC I/O reinforced isolation
  • 90% to 94% typical efficiency range
  • 60kHz typical switching frequency
  • 8mm minimum creepage and clearance
  • 100MΩ minimum isolation resistance
  • 75µA maximum leakage current
  • -40°C to +85°C operating temperature range
  • 95% maximum relative humidity
  • 1,490,000 hours reliability
Publicado: 2022-08-17 | Actualizado: 2022-08-22