ZZZ-Transtector CPX Surge Protector 4-Position Chassis

Transtector CPX Surge Protector 4-Position Chassis is a multi-port chassis for CPX Data Surge Protectors (SPDs). This rack- or wall-mount chassis for Transtector CPX SPDs measures 50.88mm (height) x 177.8mm (width) x 86.61mm (depth) and is NOM compliant. CPX SPDs are used in telecommunications base stations, IT/data centers, oil and gas, and more.

Features

  • Multi-port chassis for CPX series
  • Rack mount or wall mount

Applications

  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas

Specifications

  • 50.88mm height x 177.8mm width x 86.61mm depth
  • 453.59g weight
  • -40°C to +85°C operating temperature range
  • NOM compliant

Dimensions

Mechanical Drawing - ZZZ-Transtector CPX Surge Protector 4-Position Chassis
Publicado: 2026-01-26 | Actualizado: 2026-01-30