ZZZ-Transtector CPX Indoor Data Surge Protectors (SPDs)

Transtector CPX Indoor Data Surge Protectors (SPDs) use Transient Blocking Unit (TBU)/Gas-Discharge Tube (GDT) or Silicon Avalanche Suppression Diode (SASD)/Metal Oxide Varistor (MOV)/GDT technology to protect critical equipment in T1/E1 or Gigabit Ethernet protocol data networks while remaining transparent to data throughput. The Transtector CPX Indoor series provides effective protection against electrical transients generated by external lightning events and internal switching events. These indoor-style SPDs support long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • Purpose-designed modules for all common data protocols
  • RJ-45 connectivity
  • Uses TBU/GDT or SASD/MOV/GDT technology
  • Versions with EN/IEC 60950-1, ATEX, UL 497B, and UL 497A certifications
  • Fused and non-fused options
  • Mounts into four-port or 16-port chassis

Applications

  • T1/E1 or Gigabit Ethernet networks
  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas

Specifications

  • Voltage rating
    • 3.3VDC or 5VDC to 11VDC
    • 60VDC to 70VDC for POE++
  • Up to 100W PoE power
  • 1.2A PoE current per pin
Publicado: 2026-01-26 | Actualizado: 2026-01-26