VISATON Magnetically Shielded Speakers
VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.Features
- Offer crisp high-range reproduction
- Excellent omnidirectional sound distribution
- High efficiency
- Broad frequency response
- High linear impedance
- Amplitude-frequency response
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Nivel de presión de sonido | Impedancia | Régimen de potencia | Forma | Diámetro | Profundidad | Material del imán |
|---|---|---|---|---|---|---|---|---|---|
| 8048 | ![]() |
360 Hz | 81 dBA | 8 Ohms | 2 W | Rectangular | 27.5 mm | Neodymium (Nd) | |
| 2047 | ![]() |
165 Hz | 90 dBA | 8 Ohms | 20 W | Round | 100 mm | 44 mm | |
| 8047 | ![]() |
360 Hz | 81 dBA | 4 Ohms | 2 W | Rectangular | 27.5 mm | Neodymium (Nd) | |
| 2220 | ![]() |
350 Hz | 80 dBA | 8 Ohms | 4 W | Round | 44.5 mm | 23 mm | Aluminum Nickel Cobalt (AlNiCo) |
| 2030 | ![]() |
160 Hz | 90 dBA | 8 Ohms | 20 W | Round | 94 mm | 36 mm | |
| 8006 | ![]() |
193 Hz | 84 dBA | 8 Ohms | 10 W | Rectangular | 40 mm | ||
| 8055 | ![]() |
280 Hz | 82 dBA | 4 Ohms | 3 W | Rectangular | 28.5 mm | Neodymium (Nd) | |
| 8056 | ![]() |
280 Hz | 82 dBA | 8 Ohms | 3 W | Rectangular | 28.5 mm | Neodymium (Nd) | |
| 2041 | ![]() |
165 Hz | 90 dBA | 8 Ohms | 20 W | Round | 100 mm | 44 mm |
Publicado: 2017-05-22
| Actualizado: 2022-03-10