Vishay Semiconductors 3.0CxCA TRANSZORB® Transient Voltage Suppressors

Vishay Semiconductors 3.0CxCA TRANSZORB® Transient Voltage Suppressors (TVS) are bidirectional surface mount suppressors that offer 3000W peak pulse power dissipation with a 10/1000μs waveform. These suppressors feature excellent clamping capability, fast response time, 11.1V to 147V breakdown voltage range, and low incremental surge resistance. The 3.0CxCA TRANSZORB suppressors meet Moisture Sensitivity Level 1 (MSL 1), per J-STD-020, LF maximum peak at 260°C. These suppressors are used in ICs, MOSFETs, and signal line sensors in industrial, consumer, computer, and telecommunication.

Features

  • Bidirectional
  • Fast response time
  • Peak pulse power dissipation:
    • 3000W with a 10/1000μs waveform
    • 30kW with a 8/20μs waveform
  • Low incremental surge resistance
  • 11.1V to 147V breakdown voltage range
  • -55°C to 175°C operating junction temperature range
  • Available in SMC (DO-214AB) package
  • RoHS compliant

Applications

  • Signal line sensors in industrial, consumer, computer, and telecommunication
  • ICs
  • MOSFETs

Characteristic Curve

Performance Graph - Vishay Semiconductors 3.0CxCA TRANSZORB® Transient Voltage Suppressors
Publicado: 2024-02-12 | Actualizado: 2024-02-23