Vishay Semiconductors 4th Gen E Series MOSFETs

Vishay Semiconductors 4th Gen E Series MOSFETs are low Figure-Of-Merit (FOM) MOSFETs with E series technology. The 4th Gen E series MOSFETs feature low effective capacitance and reduced switching and conduction losses. These MOSFETs are avalanche energy rated (UIS). Vishay Semiconductors 4th Gen E MOSFETs are available in TO-220AB, PowerPAK® SO-8L, PowerPAK® 8 x 8, DPAK (TO-252), and Thin-Lead TO-220 FULLPAK packages. Typical applications include server and telecom power supplies, lighting, industrial, Switch Mode Power Supplies (SMPS), and Power Factor Correction (PFC) power supplies.

Features

  • 4th generation E series technology
  • Low Figure of Merit (FOM) Ron x Qg
  • Low effective capacitance (Co(er))
  • Reduced switching and conduction losses
  • Avalanche energy rated (UIS)

Applications

  • Server and telecom power supplies
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction (PFC) power supplies
  • Lighting:
    • High-Intensity Discharge (HID)
    • Fluorescent ballast lighting
  • Industrial:
    • Welding
    • Induction heating
    • Motor drives
    • Battery chargers
    • Solar (PV inverters)

Infographic

Vishay Semiconductors 4th Gen E Series MOSFETs
Publicado: 2018-09-28 | Actualizado: 2023-08-14