Vishay VLMx1500 Ultrabright 0402 ChipLEDs

Vishay VLMx1500 Ultrabright 0402 ChipLEDs have been designed in the smallest SMD package, with one of the industry's thinnest profiles at 0.35mm high. This innovative 0402 ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, and enhanced applications. These LEDs feature a super-thin profile and high luminous intensity, are offered in five colors, as well as white, and are compatible with IR reflow soldering. The VLMx1500 Ultrabright 0402 ChipLED is an ideal solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.

Features

  • Super thin ChipLED with exceptional brightness 1.0mm x 0.5mm x 0.35mm (L x W x H)
  • High luminous intensity up to 180mcd for a 0402 case
  • High-reliability PCB based
  • High efficient AllnGaP and InGaN technology
  • Compatible to IR reflow soldering
  • Preconditioning according to JEDEC level 2a

Applications

  • White LED Applications
    • Telecommunication indicator and backlighting in telephone and fax
    • Backlighting for audio and video equipment
    • Backlighting in office equipment
    • Indoor and outdoor message boards
    • Flat backlight for LCDs, switches, and symbols
  • Color LED Applications
    • Backlight keypads
    • Navigation systems
    • Cellular phone displays
    • Displays for industrial control systems
    • Miniaturized color effects
    • Traffic displays

Package Dimensions in mm

Vishay VLMx1500 Ultrabright 0402 ChipLEDs
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción
VLMB1500-GS08 VLMB1500-GS08 Hoja de datos Luces LED unicolor 0402 BLUE Non-Diff
VLMG1500-GS08 VLMG1500-GS08 Hoja de datos Luces LED unicolor 0402 GREEN Non-Diff
VLMO1500-GS08 VLMO1500-GS08 Hoja de datos Luces LED unicolor 0402 SOFT ORANGE Non-Diff
VLMS1500-GS08 VLMS1500-GS08 Hoja de datos Luces LED unicolor 0402 SUPER RED Non-Diff
VLMW1500-GS08 VLMW1500-GS08 Hoja de datos Luces LED blancas 0402 WHITE Non-Diff
VLMY1500-GS08 VLMY1500-GS08 Hoja de datos Luces LED unicolor 0402 YELLOW Non-Diff
Publicado: 2012-07-30 | Actualizado: 2023-07-11