Vishay / Dale CRCW Lead-Bearing Thick Film Chip Resistors

Vishay/Dale CRCW Lead (Pb)-Bearing Thick Film, Rectangular Chip Resistors feature lead-bearing termination plating on a Ni-barrier layer. The Vishay/Dale CRCW Chip Resistors offer 1% stability for 1000 hours at +70°C and are Halogen-free and AEC-Q200 qualified. The series features a 0 to 47MΩ resistance range, a power rating of up to 1W, and a 50V to 500V voltage rating. The resistors operate over a -55°C to +155°C temperature range.

Features

  • 1% stability for 1000 hours at +70°C
  • Lead-bearing termination plating on Ni-barrier layer
  • Metal glaze on high-quality ceramic
  • Halogen-free, according to IEC 61249-2-21 definition
  • AEC-Q200 qualified, rev. C compliant

Specifications

  • 0 to 47MΩ resistance range
  • 62.5mW to 1W power rating range
  • 0PPM/°C to 600PPM/°C temperature coefficient range
  • 0.5% to 5% tolerance range
  • 50V to 500V voltage rating range
  • -55°C to +155°C operating temperature range

Videos

Publicado: 2022-01-20 | Actualizado: 2025-07-10