Vishay / Dale RCWL Thick Film Low Value Chip Resistors

Vishay / Dale RCWL Thick Film Low Value Chip Resistors are an AEC-Q200 qualified resistor family with wraparound terminations and low resistance values (0.1Ω to 0.91Ω). These resistors feature solder contacts on Ni barrier layer, a metal glaze on high quality ceramic, and a protective overglaze. RCWL series resistors are offered in 5% tolerances with power ratings between 62.5mW and 1W as well as voltage rating options from 150V to 500V. These Vishay / Dale RCWL Thick Film Low Value Chip Resistors are ideal for current sensing and shunts.

Features

  • 0.01Ω to 0.91Ω resistance values
  • 62.5mW to 1W power ratings available
  • 200PPM/°C to 600PPM/°C temperature coefficiency range
  • -55°C to +155°C operating temperature range
  • 150V to 500V voltage rating range
  • Many case sizes available
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Solder contacts on Ni barrier layer

Applications

  • Current sensing
  • Shunts
Publicado: 2018-09-25 | Actualizado: 2023-03-09