Vishay / Dale WSLT2512 Power Metal Strip® Resistors
Vishay / Dale WSLT2512 Power Metal Strip® Resistors offer low resistance values (down to 0.01Ω), high temperature derating up to 275°C, and excellent frequency response to 50MHz. These 1W, AEC-Q200 resistors feature very low inductance (<5nH). Vishay / Dale WSLT2512 series resistors are ideal for current sensing, voltage division, and pulse applications.Features
- AEC-Q200 qualified
- 1W Power rating
- Low resistance values down to 0.01Ω
- SMT with high temperature derating (to 275°C)
- Excellent frequency response to 50MHz
- Low thermal EMF (<3 μV/°C)
- Solid metal nickel-chrome alloy resistive element with low TCR
- Low thermal EMF (<3µV/°C)
Applications
- Ideal for all types of current sensing
- Voltage division
- Pulse applications
- Switching and linear power supplies
- Instruments
- Power amplifiers
Additional Resources
Publicado: 2008-02-26
| Actualizado: 2022-12-07