Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors

Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors feature a low-profile package with 2.5mm x 2mm x 1mm maximum dimensions. These surface-mount inductors utilize a semi-shielded, metal-based construction for stable saturation. The series also provides low core loss, high saturation performance, and a wide inductance range of 0.24μH to 4.7μH. Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors are lead-free, halogen-free, and RoHS compliant. Typical applications include HDD and SSD storage, noise suppression and filtering, portable and handheld devices, and DC/DC power supplies in smartphones and virtual reality headsets.

Features

  • 2.5mm x 2mm x 1mm maximum dimensions
  • SMD package
  • Semi-shielded, metal-based construction for stable saturation
  • Low-profile design
  • 0.24μH to 4.7μH inductance range
  • Unique low core loss and high saturation performance
  • Lead free and halogen free
  • RoHS compliant

Applications

  • DC/DC power supplies in smartphones and virtual reality headsets
  • Noise suppression and filtering
  • Portable and handheld devices
  • HDD and SSD storage

Dimensions - in. [mm]

Mechanical Drawing - Vishay / Dale IMSC1008AZ Semi-Shielded SMD Power Inductors
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
IMSC1008AZER1R0M IMSC1008AZER1R0M Hoja de datos Inductores de potencia - SMD 1UH 3.7A 50 MOHM SMD
IMSC1008AZER2R2M IMSC1008AZER2R2M Hoja de datos Inductores de potencia - SMD 2.2UH 2.45A 93 MOHM SMD
IMSC1008AZER4R7M IMSC1008AZER4R7M Hoja de datos Inductores de potencia - SMD 4.7UH 1.75A 180 MOHM SMD
IMSC1008AZERR33M IMSC1008AZERR33M Hoja de datos Inductores de potencia - SMD 0.33UH 5.15A 22 MOHM SMD
IMSC1008AZER1R5M IMSC1008AZER1R5M Hoja de datos Inductores de potencia - SMD 1.5UH 2.9A 68 MOHM SMD
IMSC1008AZER3R3M IMSC1008AZER3R3M Hoja de datos Inductores de potencia - SMD 3.3UH 2.1A 130 MOHM SMD
IMSC1008AZERR24M IMSC1008AZERR24M Hoja de datos Inductores de potencia - SMD 0.24UH 5.65A 18 MOHM SMD
IMSC1008AZERR47M IMSC1008AZERR47M Hoja de datos Inductores de potencia - SMD 0.47UH 4.4A 30 MOHM SMD
Publicado: 2024-08-21 | Actualizado: 2025-03-13