Vishay TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Features

  • Symmetrical leads, low-profile packages
  • Low capacitance
  • High power surge capability up to 5kW and 3kW at 10/1000µs

Applications

  • Consumer electronics
  • Industrial
  • Computers
  • Telecom
  • I/O interfaces
  • VCC bus and other vulnerable circuits

Overview

Vishay TVS & ESD Protection Diodes

Videos

Publicado: 2015-05-01 | Actualizado: 2025-05-14