Vishay / Vitramon VJ Series SMD Safety MLCCs

Vishay / Vitramon VJ Series SMD Safety-Certified MLCCs are approved for IEC 60384-14: 2005, 3rd edition, and are available with a C0G (NP0) or X7R dielectric in three sizes: 2008, 2012, and 2220. Other features include a wet build process, X1/Y2 and X2 classification rating for 250VAC, and a reliable noble metal electrode (NME) system. Vishay / Vitramon VJ Series SMD Safety-Certified MLCCs are ideal for use in power supplies, lightning strike and voltage surge protection, AC equipment and appliances, and more.

Features

  • Approved IEC 60384-14: 2005, 3rd edition
  • C0G (NP0) and X7R dielectric
  • Sizes include 2008, 2012, and 2220
  • X1/Y2 and X2 classification rated for 250VAC
  • Wet build process
  • Reliable NME system

Applications

  • Power supplies
  • Faxes and telecommunications
  • AC equipment and appliances
  • Lightning strike and voltage surge protection
  • EMI and AC line filtering
  • Isolators

Videos

Publicado: 2013-12-18 | Actualizado: 2025-12-10