MACOM CG2H40xx & CG2H30xx GaN HEMTs

MACOM CG2H40xx and CG2H30xx Gallium Nitride (GaN) High Electron Mobility Transistors (HEMTs) are designed to operate from a 28V rail. These transistors offer a general-purpose broadband solution to a variety of RF and microwave applications. The high efficiency, high gain, and wide bandwidth capabilities make these HEMTs ideal for linear and compressed amplifier circuits. MACOM CG2H40xx and CG2H30xx transistors offer design flexibility with a wide variety of package types, including screw-down, solder-down, pill, and flange. Typical applications include broadband amplifiers, cellular infrastructure, and radar.

Features

  • Designed to operate from a 28V rail
  • High efficiency
  • High gain
  • Wide bandwidth capabilities
  • Rugged design for long, reliable operation
  • Variety of package types

Applications

  • Broadband amplifiers
  • Cellular infrastructure
  • Radars
  • Test instrumentation

Specifications

  • 120V at +25°C drain-source voltage (VDSS)
  • -10V to +2V gate-to-source voltage (VGS)
  • +225°C operating junction temperature (TJ)
  • -40°C to +150°C case operating temperature range (TC)

Development Tools

MACOM CG2H40xx and CG2H30xx Test Boards provide a demonstration and evaluation platform for the CG2H40xx and CG2H30xx GaN HEMTs. Each provides an example amplifier circuit specifically tailored to the target device.

View CG2H40xx and CG2H30xx Test Boards

View Results ( 5 ) Page
N.º de artículo Hoja de datos Ganancia Potencia de salida
CGHV40180F CGHV40180F Hoja de datos 20.3 dB 180 W
CG2H30070F CG2H30070F Hoja de datos 12.4 dB 70 W
CG2H40045F CG2H40045F Hoja de datos 16 dB 45 W
CG2H40025F CG2H40025F Hoja de datos 15 dB 25 W
CG2H40010F CG2H40010F Hoja de datos 16.5 dB 10 W
Publicado: 2017-12-26 | Actualizado: 2024-01-19